
1W DC-DC converter module, 5V output voltage, 200mA max output current, 48V nominal input voltage, 18V to 72V input voltage range. Features 75% efficiency, 2kV isolation voltage, and short-circuit protection (SCP). Operates from -40°C to 85°C, housed in a 7-pin SIP package with through-hole mounting.
Recom RSO-4805SZ/H2 technical specifications.
| Package/Case | SIP |
| Efficiency | 75% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RSO |
| Voltage - Output 1 | 5V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RSO-4805SZ/H2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
