1W DC-DC Converter, SIP package, featuring dual +/-12V outputs with 42mA max output current each. Operates from a 36V to 72V input range, with a nominal 48V. Offers 2kV isolation voltage and 80% efficiency, with short circuit protection (SCP). This lead-free, RoHS compliant component has a compact footprint of 21.8mm x 9.2mm x 11.1mm and a weight of 4.7g, suitable for through-hole mounting.
Recom RSO-4812D/H2 technical specifications.
| Package/Case | SIP |
| Efficiency | 80% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RSO (1W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RSO-4812D/H2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.