1W DC-DC converter with dual +/-12V outputs, featuring 80% efficiency and 2kV isolation voltage. Designed for through-hole mounting in a SIP package, this board-mount power supply operates from an 18V to 72V input range with a nominal 48V. It offers a maximum output current of 42mA per output and a maximum power dissipation of 1W, with a wide operating temperature range of -40°C to 85°C. The component is lead-free, RoHS compliant, and includes short-circuit protection.
Recom RSO-4812DZ/H2 technical specifications.
| Package/Case | SIP |
| Efficiency | 80% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RSO (1W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RSO-4812DZ/H2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.