Board mount DC/DC converter delivering 15V at 67mA with 1W output power. Features a 1kV isolation voltage, 83% efficiency, and operates within a -40°C to 85°C temperature range. Input voltage spans 36V to 72V, with a nominal input of 48V. Housed in a SIP package with through-hole mounting, this lead-free, RoHS-compliant component offers a compact 21.8mm x 9.2mm x 11.1mm profile.
Recom RSO-4815S technical specifications.
| Package/Case | SIP |
| Efficiency | 83% |
| Height | 11.1mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 67mA |
| Output Power | 1W |
| Output Voltage | 15V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RSO |
| Voltage - Output 1 | 15V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RSO-4815S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.