Board mount DC-DC converter with 3.3V output voltage and 1W maximum output power. Features 300mA output current, 70% efficiency, and 3kV isolation voltage. Operates within an input voltage range of 18V to 72V, with a nominal input of 48V. Packaged in a SIP case with through-hole mounting, measuring 21.8mm x 9.2mm x 11.1mm. Includes short-circuit protection (SCP) and is lead-free and RoHS compliant.
Recom RSO-483.3SZ/H3 technical specifications.
| Package/Case | SIP |
| Depth | 11.1mm |
| Efficiency | 70% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Power | 1W |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RSO (1W) |
| Voltage - Output 1 | 3.3V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RSO-483.3SZ/H3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.