The RSS-0505 is an industrial DC/DC converter with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 8 terminals and a dual terminal position. The device is packaged in a JEDEC R-XDMA-G8 package with dimensions of 7.9mm in width and 12.1mm in length. It has a single function and a single output. The input voltage range is 4.5 to 5.5 volts, with a maximum load regulation of 15%.
Recom RSS-0505 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-G8 |
| Width | 7.9 |
| Length | 12.1 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 15 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Recom RSS-0505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.