
The RSS-0505/HP-R is a 5V 1W DC/DC converter with 78% efficiency and 3kV isolation voltage. It is a surface mount device with a package quantity of 500 units per reel. The converter operates over a temperature range of -40°C to 85°C and has a maximum output current of 200mA. It is part of the ECONOLINE RSS series and is not RoHS compliant.
Recom RSS-0505/HP-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 78% |
| Features | SCP |
| Height | 0.29inch |
| Isolation Voltage | 3kV |
| Length | 12.75mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | ECONOLINE RSS |
| Voltage - Output 1 | 5V |
| Width | 8.15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Recom RSS-0505/HP-R to view detailed technical specifications.
No datasheet is available for this part.