Recom RSS-0509/P technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 78% |
| Features | SCP |
| Height | 0.29inch |
| Isolation Voltage | 1kV |
| Length | 0.5inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | ECONOLINE RSS |
| Voltage - Output 1 | 9V |
| Width | 0.32inch |
| RoHS | Not Compliant |
Download the complete datasheet for Recom RSS-0509/P to view detailed technical specifications.
No datasheet is available for this part.