
Board mount DC-DC converter with 5V nominal input voltage, accepting 4.5V to 5.5V. Features a single 5V output delivering up to 200mA and 1W of power. Offers 1kV isolation and short-circuit protection (SCP). Operates across a -40°C to 85°C temperature range. Packaged in a compact SMD/SMT DIP case with dimensions of 12.75mm x 8.15mm x 0.29inch, suitable for surface mounting.
Recom RSS8-0505 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 8.15mm |
| Efficiency | 78% |
| Features | SCP |
| Height | 0.29inch |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Length | 12.75mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | ECONOLINE RSS |
| Voltage - Output 1 | 5V |
| Width | 0.33inch |
| RoHS | Not Compliant |
Download the complete datasheet for Recom RSS8-0505 to view detailed technical specifications.
No datasheet is available for this part.