Board mount DC/DC converter with 1W output power and 12V output voltage. Features a single output, 42mA maximum output current, and 1kV isolation voltage. Operates with a 4.5V to 5.5V input voltage range, nominal 5V input. SMD/SMT package with dimensions 15.24mm length, 9.3mm width, and 8.65mm depth. Includes short circuit protection (SCP) and operates from -40°C to 70°C.
Recom RSZ-0512 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 8.65mm |
| Efficiency | 60% |
| Features | SCP |
| Height | 0.35inch |
| Isolation Voltage | 1kV |
| Length | 15.24mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount, PCB |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 42mA |
| Output Power | 1W |
| Output Voltage | 12V |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | ECONOLINE RSZ |
| Voltage - Output 1 | 12V |
| Width | 9.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Recom RSZ-0512 to view detailed technical specifications.
No datasheet is available for this part.