
Board mount DC/DC converter delivering 1W output power with a 5V output voltage and 200mA output current. Features include short-circuit protection (SCP) and 1kV isolation voltage. Operates within a -40°C to 70°C temperature range, accepting input voltages from 10.8V to 13.2V. Packaged in SMD/SMT format with dimensions of 15.24mm length, 9.3mm width, and 8.65mm depth.
Recom RSZ-1205 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 8.65mm |
| Efficiency | 60% |
| Features | SCP |
| Height | 0.35inch |
| Isolation Voltage | 1kV |
| Length | 15.24mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | ECONOLINE RSZ |
| Voltage - Output 1 | 5V |
| Width | 9.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Recom RSZ-1205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
