Recom RSZ-153.3/HP technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-G6 |
| Width | 9 |
| Length | 14.84 |
| Pin Count | 10/6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 15.75 |
| Input Voltage-Min | 14.25 |
| Load Regulation-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RSZ-153.3/HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.