
2W DC-DC Converter with dual +/-12V outputs, featuring 83% efficiency and 1kV isolation. This surface mount device operates from a 4.5V to 5.5V input range, delivering 83mA per output. Encased in an SMD/SMT package measuring 15.24mm x 9.3mm x 8.65mm, it offers short-circuit protection and operates between -40°C and 85°C.
Recom RTD-0512 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 8.65mm |
| Efficiency | 83% |
| Features | SCP |
| Height | 0.35inch |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Power Dissipation | 2W |
| Mount | Surface Mount, PCB |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 83mA |
| Output Power | 2W |
| Output Voltage | 12V |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RTD |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 9.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RTD-0512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
