
2W DC/DC Converter, featuring dual +/-5V outputs with 200mA current per output. This board mount converter offers 1kV isolation and operates within a 10.8V to 13.2V input range, with a nominal input of 12V. Packaged in an SMD/SMT case measuring 15.24mm x 9.3mm x 8.65mm, it supports surface mounting. Efficiency reaches 75%, with short-circuit protection (SCP) and a wide operating temperature range of -40°C to 85°C. This lead-free, RoHS compliant component is supplied in rail/tube packaging.
Recom RTD-1205 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 8.65mm |
| Efficiency | 75% |
| Features | SCP |
| Height | 0.35inch |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Power | 2W |
| Output Voltage | 5V |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RTD |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 9.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RTD-1205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
