
2W DC/DC converter with 12V output voltage and 167mA output current. Features 4.5V to 5.5V input voltage range, 5V nominal input, and 1kV isolation voltage. Surface mountable in an SMD/SMT package with dimensions of 12.75mm length, 9.3mm width, and 8.65mm depth. Operates efficiently at 85% with short-circuit protection, suitable for lead-free and RoHS compliant applications.
Recom RTS-0512 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 8.65mm |
| Efficiency | 85% |
| Features | SCP |
| Height | 0.35inch |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 12.75mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 167mA |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 167mA |
| Output Power | 2W |
| Output Voltage | 12V |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RTS |
| Voltage - Output 1 | 12V |
| Width | 9.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RTS-0512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.