The RTS-2409 DC/DC converter from Recom features a high efficiency of 85% and a nominal input voltage of 24V. It has a maximum output current of 222mA and a maximum power dissipation of 2W. The converter is designed for surface mount applications and has a maximum operating temperature of 85°C. It is RoHS compliant and available in a package quantity of 39 units, packaged in rail/Tube.
Recom RTS-2409 technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 0.35inch |
| Isolation Voltage | 1kV |
| Length | 12.75mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 222mA |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RTS |
| Voltage - Output 1 | 9V |
| Width | 9.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RTS-2409 to view detailed technical specifications.
No datasheet is available for this part.