1W DC-DC Converter, SIP package, featuring dual 5V outputs with 100mA max output current each. Operates from a 4.5V to 5.5V input range, with a nominal input of 5V. Offers 2kV isolation voltage and short-circuit protection (SCP). This through-hole mount component has a 72% efficiency and a maximum power dissipation of 1W, suitable for operation between -40°C and 85°C.
Recom RUM-050505/H technical specifications.
| Package/Case | SIP |
| Efficiency | 72% |
| Features | SCP |
| Height | 7.7mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 16.55mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RUM |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 5V |
| Weight | 2.7g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RUM-050505/H to view detailed technical specifications.
No datasheet is available for this part.