
2W DC-DC Converter with dual ±5V outputs, featuring 82% efficiency and 200mA maximum output current per channel. This through-hole mounted power management IC operates from a 4.5V to 5.5V input range, with a nominal input of 5V. It offers 6.4kV isolation voltage and includes short-circuit protection (SCP). Operating across a -40°C to 85°C temperature range, this lead-free, RoHS compliant component is designed for reliable power conversion.
Recom RV-0505D/P/R6.4 technical specifications.
| Efficiency | 82% |
| Features | SCP |
| Height | 11.4mm |
| Isolation Voltage | 6.4kV |
| Lead Free | Lead Free |
| Length | 32.35mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RV/R |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 9g |
| Width | 14.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RV-0505D/P/R6.4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
