
2W DC/DC converter module with dual +/-5V output, capable of delivering 200mA per output. Features a 4.5V to 5.5V input range, 82% efficiency, and 8kV isolation voltage. This through-hole mounted component operates from -40°C to 85°C and is RoHS compliant. Dimensions are 32.35mm x 14.4mm x 11.4mm.
Recom RV-0505D/R8 technical specifications.
| Package/Case | Module |
| Depth | 11.4mm |
| Efficiency | 82% |
| Height | 11.4mm |
| Isolation Voltage | 8kV |
| Lead Free | Lead Free |
| Length | 32.35mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Power | 2W |
| Output Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RV/R |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 9g |
| Width | 14.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RV-0505D/R8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
