Industrial temperature grade, unregulated DC-DC converter module featuring a single output and 2W power. This hybrid, board-mount component operates within a -40°C to 90°C temperature range, accepting input voltages from 13.5V to 16.5V. The module offers a maximum load regulation of 15% and is housed in a 14-terminal, dual in-line package (DIP) with dimensions of 32.35mm length and 7.62mm width.
Recom RV-0505S technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-T14 |
| Width | 7.62 |
| Length | 32.35 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 16.5 |
| Input Voltage-Min | 13.5 |
| Load Regulation-Max | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RV-0505S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.