2W DC-DC Converter, 5V Fixed Output Voltage, 400mA Output Current. Features 80% efficiency, 6.4kV isolation voltage, and a wide operating temperature range of -40°C to 85°C. Designed for through-hole mounting in a DIP package, this lead-free and RoHS compliant component offers a maximum input voltage of 5.5V and nominal input voltage of 5V.
Recom RV-0505S/R6.4 technical specifications.
| Package/Case | DIP |
| Efficiency | 80% |
| Height | 11.4mm |
| Isolation Voltage | 6.4kV |
| Lead Free | Lead Free |
| Length | 32.35mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Power | 2W |
| Max Output Voltage | 5V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Power | 2W |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RV/R (2W) |
| Voltage - Output 1 | 5V |
| Weight | 9g |
| Width | 14.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RV-0505S/R6.4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.