2W DC-DC Converter with dual ±9V outputs, featuring 84% efficiency and 8kV isolation voltage. Designed for through-hole mounting, this component operates within a 4.5V to 5.5V input range, delivering up to 111mA per output. It boasts a wide operating temperature range of -40°C to 85°C and is lead-free and RoHS compliant.
Recom RV-0509D/R8 technical specifications.
| Efficiency | 84% |
| Height | 11.4mm |
| Isolation Voltage | 8kV |
| Lead Free | Lead Free |
| Length | 32.35mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RV/R |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 9g |
| Width | 14.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RV-0509D/R8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.