
2W DC-DC Converter with dual +/-12V outputs, featuring 75% efficiency and 6kV isolation voltage. Designed for through-hole mounting in a DIP package, this power management IC operates from a 4.5V to 5.5V DC input range, delivering up to 83mA per output. It includes short-circuit protection (SCP) and is RoHS compliant, suitable for operation between -40°C and 85°C.
Recom RV-0512D technical specifications.
| Package/Case | DIP |
| Depth | 32.35mm |
| Efficiency | 75% |
| Features | SCP |
| Height | 11.4mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 32.35mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Power | 2W |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RV |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 9g |
| Width | 14.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RV-0512D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
