
2W DC-DC Converter, 12V Output Voltage, 167mA Max Output Current, 75% Efficiency. Features Short Circuit Protection (SCP) and 6kV Isolation Voltage. Operates from 4.5V to 5.5V DC input, with a nominal input of 5V. Packaged in a DIP through-hole mount, measuring 32.35mm x 14.4mm x 11.4mm. RoHS compliant and lead-free.
Recom RV-0512S technical specifications.
| Package/Case | DIP |
| Depth | 32.35mm |
| Efficiency | 75% |
| Features | SCP |
| Height | 11.4mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 32.35mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 167mA |
| Max Output Power | 2W |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RV |
| Voltage - Output 1 | 12V |
| Weight | 9g |
| Width | 14.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RV-0512S to view detailed technical specifications.
No datasheet is available for this part.