
2W DC-DC Converter with dual +/-15V outputs, featuring 6kV isolation voltage and 75% efficiency. Designed for through-hole mounting, this power management IC operates within a 4.5V to 5.5V input range, delivering up to 67mA per output. It includes short-circuit protection (SCP) and operates across a -40°C to 85°C temperature range. The component is lead-free, RoHS compliant, and housed in a compact package.
Recom RV-0515D technical specifications.
| Efficiency | 75% |
| Features | SCP |
| Height | 11.4mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 32.35mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RV |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 9g |
| Width | 14.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RV-0515D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
