
2W DC/DC converter with 15V output voltage and 132mA output current. Features 8kV isolation voltage, 88% efficiency, and a nominal input voltage of 5V (4.5V to 5.5V range). Operates from -40°C to 85°C with a single output. Through-hole mount, RoHS compliant, and packaged for rail/tube.
Recom RV-0515S/R8 technical specifications.
| Depth | 11.4mm |
| Efficiency | 88% |
| Height | 11.4mm |
| Isolation Voltage | 8kV |
| Length | 32.35mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 132mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 132mA |
| Output Power | 2W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RV/R |
| Voltage - Output 1 | 15V |
| Weight | 9g |
| Width | 14.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RV-0515S/R8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
