
2W DC-DC Converter with 24V output voltage. Features 5V nominal input voltage, 4.5V to 5.5V input range, and 83mA maximum output current. Offers 75% efficiency and 6kV isolation voltage. Through-hole mounted in a DIP package, this lead-free and RoHS compliant component operates from -40°C to 85°C and includes short-circuit protection.
Recom RV-0524S/P technical specifications.
| Package/Case | DIP |
| Efficiency | 75% |
| Features | SCP |
| Height | 11.4mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 32.35mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Voltage | 24V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RV |
| Voltage - Output 1 | 24V |
| Weight | 9g |
| Width | 14.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RV-0524S/P to view detailed technical specifications.
No datasheet is available for this part.
