
2W DC-DC Converter Module with dual +/-3.3V outputs. Features 75% efficiency, 6kV isolation voltage, and short-circuit protection (SCP). Operates from a 4.5V to 5.5V input range with a nominal input of 5V. Delivers up to 300mA per output, with a maximum output power of 2W. Through-hole mounted module with dimensions of 32.35mm (L) x 14.4mm (W) x 11.4mm (H). Suitable for operation between -40°C and 85°C.
Recom RV-053.3D/P technical specifications.
| Package/Case | Module |
| Efficiency | 75% |
| Features | SCP |
| Height | 11.4mm |
| Isolation Voltage | 6kV |
| Length | 32.35mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RV |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | -3.3V |
| Weight | 9g |
| Width | 14.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RV-053.3D/P to view detailed technical specifications.
No datasheet is available for this part.