Recom RV-0909S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 9.9 |
| Input Voltage-Min | 8.1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RV-0909S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.