
2W DC-DC Converter with 12V output voltage, featuring 75% efficiency and 167mA maximum output current. This through-hole mounted component offers 6kV isolation voltage and is housed in a DIP package. Operating within an 8.1V to 9.9V input range, it supports a nominal input voltage of 9V and has a maximum power dissipation of 2W. The device is lead-free, RoHS compliant, and operates from -40°C to 85°C.
Recom RV-0912S/P technical specifications.
| Package/Case | DIP |
| Efficiency | 75% |
| Features | SCP |
| Height | 11.4mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 32.35mm |
| Max Input Voltage | 9.9V |
| Min Input Voltage | 8.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 167mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 9V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RV |
| Voltage - Output 1 | 12V |
| Weight | 9g |
| Width | 14.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RV-0912S/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
