
The RV-0915D is a dual DC/DC controller with a nominal input voltage of 9V and a maximum output voltage of 15V. It features a high efficiency of 75% and is RoHS compliant. The device has a maximum output current of 67mA and a maximum power dissipation of 2W. It operates over a temperature range of -40°C to 85°C and is available in a rail/tube packaging with a through hole mount.
Recom RV-0915D technical specifications.
| Efficiency | 75% |
| Features | SCP |
| Height | 11.4mm |
| Isolation Voltage | 6kV |
| Length | 32.35mm |
| Max Input Voltage | 9.9V |
| Min Input Voltage | 8.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 9V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RV |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 9g |
| Width | 14.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RV-0915D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
