2W DC-DC Converter Module with dual +/-15V outputs, featuring 6kV isolation voltage and 75% efficiency. Designed for through-hole mounting, this power management IC operates within an 8.1V to 9.9V input range, delivering a maximum output current of 67mA per channel. Includes short-circuit protection (SCP) and operates from -40°C to 85°C.
Recom RV-0915D/P technical specifications.
| Package/Case | Module |
| Efficiency | 75% |
| Features | SCP |
| Height | 11.4mm |
| Isolation Voltage | 6kV |
| Length | 32.35mm |
| Max Input Voltage | 9.9V |
| Min Input Voltage | 8.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 9V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RV |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 9g |
| Width | 14.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RV-0915D/P to view detailed technical specifications.
No datasheet is available for this part.