
2W DC-DC converter module featuring a 24V output voltage and 83mA maximum output current. This through-hole mounted component operates with a nominal input voltage of 9V, accepting a range from 8.1V to 9.9V. Boasting 75% efficiency and 6kV isolation voltage, it includes short-circuit protection (SCP) and is RoHS compliant. The compact module measures 32.35mm x 14.4mm x 11.4mm and operates across a wide temperature range of -40°C to 85°C.
Recom RV-0924S technical specifications.
| Package/Case | Module |
| Efficiency | 75% |
| Features | SCP |
| Height | 11.4mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 32.35mm |
| Max Input Voltage | 9.9V |
| Min Input Voltage | 8.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Voltage | 24V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 9V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RV |
| Voltage - Output 1 | 24V |
| Weight | 9g |
| Width | 14.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RV-0924S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
