
2W DC/DC converter featuring dual +/-5V outputs at 200mA each. This through-hole mounted power management IC operates with a 12V nominal input voltage, accepting a range from 10.8V to 13.2V. Achieving 82% efficiency, it offers robust 8kV isolation and a maximum power dissipation of 2W. Designed for wide temperature operation from -40°C to 85°C, this lead-free, RoHS-compliant component is packaged for efficient assembly.
Recom RV-1205D/R8 technical specifications.
| Depth | 11.4mm |
| Efficiency | 82% |
| Height | 11.4mm |
| Isolation Voltage | 8kV |
| Lead Free | Lead Free |
| Length | 32.35mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Power | 2W |
| Output Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RV/R |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 9g |
| Width | 14.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RV-1205D/R8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
