
2W DC-DC converter module with 5V output voltage and 400mA maximum output current. Features 6kV isolation voltage, short-circuit protection (SCP), and through-hole mounting. Operates within a -40°C to 85°C temperature range, with a 10.8V to 13.2V input voltage range and 75% efficiency. This lead-free, RoHS-compliant component is housed in a 32.35mm x 14.4mm x 11.4mm module.
Recom RV-1205S/P technical specifications.
| Package/Case | Module |
| Efficiency | 75% |
| Features | SCP |
| Height | 11.4mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 32.35mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RV |
| Voltage - Output 1 | 5V |
| Weight | 9g |
| Width | 14.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RV-1205S/P to view detailed technical specifications.
No datasheet is available for this part.