2W DC-DC Converter Module with dual ±9V outputs, featuring 75% efficiency and 2W maximum power dissipation. This through-hole mount component offers 6kV isolation voltage and a wide operating temperature range of -40°C to 85°C. Designed for 12V nominal input, it supports a 10.8V to 13.2V input range and delivers up to 111mA per output. SCP (Short Circuit Protection) is included, and the module is RoHS compliant.
Recom RV-1209D/P technical specifications.
| Package/Case | Module |
| Efficiency | 75% |
| Features | SCP |
| Height | 11.4mm |
| Isolation Voltage | 6kV |
| Length | 32.35mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RV |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 9g |
| Width | 14.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RV-1209D/P to view detailed technical specifications.
No datasheet is available for this part.