Recom RV-1209S/P technical specifications.
| Package/Case | Module |
| Efficiency | 80% |
| Features | SCP |
| Height | 11.4mm |
| Isolation Voltage | 2kV |
| Length | 32.35mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 134mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 |
| Voltage - Output 1 | 15V |
| Weight | 9g |
| Width | 14.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RV-1209S/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.