
2W DC/DC Converter with dual +/-15V outputs, featuring 6kV isolation voltage and 80% efficiency. This through-hole component operates within a 10.8V to 13.2V DC input range, delivering up to 66mA per output. Designed for reliability, it includes short-circuit protection (SCP) and operates from -40°C to 85°C. The DIP package measures 32.35mm x 14.4mm x 11.4mm.
Recom RV-1215D technical specifications.
| Package/Case | DIP |
| Depth | 32.35mm |
| Efficiency | 80% |
| Features | SCP |
| Height | 11.4mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 32.35mm |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Power | 2W |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RV |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 9g |
| Width | 14.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RV-1215D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
