
2W DC/DC Converter Module, featuring dual ±15V outputs and 66mA maximum output current per channel. This through-hole mounted power management IC offers 80% efficiency and 6kV isolation voltage, with short-circuit protection (SCP). Operating across a wide -40°C to +85°C temperature range, it accepts input voltages from 10.8V to 13.2V, with a nominal input of 12V. The compact module measures 32.35mm x 14.4mm x 11.4mm and weighs 9g.
Recom RV-1215D/P technical specifications.
| Package/Case | Module |
| Efficiency | 80% |
| Features | SCP |
| Height | 11.4mm |
| Isolation Voltage | 6kV |
| Length | 32.35mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RV |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 9g |
| Width | 14.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RV-1215D/P to view detailed technical specifications.
No datasheet is available for this part.
