
Isolated DC-DC Converter with 8kV I/O isolation, featuring a 15V output voltage and 66mA maximum output current. Operates with a nominal input voltage of 12V, ranging from 10.8V to 13.2V DC. Offers dual outputs of +15V and -15V, with a maximum output power of 2W and 80% efficiency. This through-hole mounted component has a compact footprint with dimensions of 32.35mm (L) x 14.4mm (W) x 11.4mm (H) and a weight of 9g. Suitable for operation across a wide temperature range of -40°C to 85°C, it is also RoHS compliant.
Recom RV-1215D/R8 technical specifications.
| Depth | 11.4mm |
| Efficiency | 80% |
| Height | 11.4mm |
| Isolation Voltage | 8kV |
| Length | 32.35mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 66mA |
| Output Power | 2W |
| Output Voltage | 15V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RV/R |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 9g |
| Width | 14.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RV-1215D/R8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
