DC DC Converter Module, 2W output power, featuring 15V fixed output voltage and 133mA maximum output current. Operates with a nominal input voltage of 12V, ranging from 10.8V to 13.2V, and offers 75% efficiency. This through-hole mounted component provides 6kV isolation voltage and includes short-circuit protection (SCP). Designed for a wide operating temperature range of -40°C to 85°C, it is lead-free and RoHS compliant.
Recom RV-1215S/P technical specifications.
| Package/Case | Module |
| Efficiency | 75% |
| Features | SCP |
| Height | 11.4mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 32.35mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 133mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RV |
| Voltage - Output 1 | 15V |
| Weight | 9g |
| Width | 14.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RV-1215S/P to view detailed technical specifications.
No datasheet is available for this part.