
2W DC-DC Converter with dual ±24V outputs, featuring 75% efficiency and 6kV isolation voltage. This through-hole mounted component operates within a 10.8V to 13.2V input range, delivering a maximum output current of 42mA per channel. The DIP package measures 32.35mm x 14.4mm x 11.4mm and offers short-circuit protection (SCP). Designed for a wide operating temperature range of -40°C to 85°C, this lead-free and RoHS compliant power management IC is suitable for demanding applications.
Recom RV-1224D/P technical specifications.
| Package/Case | DIP |
| Efficiency | 75% |
| Features | SCP |
| Height | 11.4mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 32.35mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Voltage | 24V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RV |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | -24V |
| Weight | 9g |
| Width | 14.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RV-1224D/P to view detailed technical specifications.
No datasheet is available for this part.