2W DC-DC Converter Module featuring dual ±9V outputs and 2W output power. This through-hole mounted component offers 6kV isolation voltage and a maximum output current of 111mA per output. Operating within a wide temperature range of -40°C to 85°C, it boasts 75% efficiency and includes short-circuit protection (SCP). The module is lead-free and RoHS compliant, with dimensions of 32.35mm (L) x 14.4mm (W) x 11.4mm (H).
Recom RV-1509D/P technical specifications.
| Package/Case | Module |
| Efficiency | 75% |
| Features | SCP |
| Height | 11.4mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 32.35mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RV (2W) |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 9g |
| Width | 14.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RV-1509D/P to view detailed technical specifications.
No datasheet is available for this part.