
2W DC-DC Converter module featuring dual ±12V outputs and 83mA maximum output current per channel. This through-hole mounted component offers 6kV isolation voltage and operates efficiently at 75% with a maximum power dissipation of 2W. Designed for a 15V nominal input voltage, it accepts a range from 13.5V to 16.5V and functions across an -40°C to 85°C temperature range. The lead-free, RoHS compliant module includes short-circuit protection (SCP) and is packaged for rail/tube distribution.
Recom RV-1512D/P technical specifications.
| Package/Case | Module |
| Efficiency | 75% |
| Features | SCP |
| Height | 11.4mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 32.35mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RV (2W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 9g |
| Width | 14.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RV-1512D/P to view detailed technical specifications.
No datasheet is available for this part.
