
2W DC-DC Converter Module featuring 12V output voltage and 167mA maximum output current. This through-hole mount power management IC operates with a 15V nominal input voltage, accepting a range from 13.5V to 16.5V, and delivers 75% efficiency. It offers 6kV isolation voltage, short-circuit protection (SCP), and operates across a wide temperature range of -40°C to 85°C. The module is lead-free, RoHS compliant, and housed in a compact 32.35mm x 14.4mm x 11.4mm package.
Recom RV-1512S/P technical specifications.
| Package/Case | Module |
| Efficiency | 75% |
| Features | SCP |
| Height | 11.4mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 32.35mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 167mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RV |
| Voltage - Output 1 | 12V |
| Weight | 9g |
| Width | 14.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RV-1512S/P to view detailed technical specifications.
No datasheet is available for this part.
