2W DC-DC Converter with 12V output voltage, featuring 85% efficiency and short-circuit protection (SCP). Operates within a wide temperature range of -40°C to 85°C, accepting input voltages from 13.5V to 16.5V with a nominal input of 15V. Delivers a maximum output current of 167mA and boasts an isolation voltage of 6.4kV. This through-hole mounted component is lead-free, RoHS compliant, and comes in a 14.4mm width, 32.35mm length, and 11.4mm height package.
Recom RV-1512S/P/R6.4 technical specifications.
| Efficiency | 85% |
| Features | SCP |
| Height | 11.4mm |
| Isolation Voltage | 6.4kV |
| Lead Free | Lead Free |
| Length | 32.35mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 167mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RV/R |
| Voltage - Output 1 | 12V |
| Weight | 9g |
| Width | 14.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RV-1512S/P/R6.4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.