
2W DC-DC Converter Module providing dual +/-15V outputs with 67mA maximum output current per channel. Features include short-circuit protection (SCP), 6kV isolation voltage, and 75% efficiency. Operates within a -40°C to 85°C temperature range, accepting a 13.5V to 16.5V input voltage. This lead-free, RoHS compliant through-hole component is housed in a 32.35mm x 14.4mm x 11.4mm module.
Recom RV-1515D/P technical specifications.
| Package/Case | Module |
| Efficiency | 75% |
| Features | SCP |
| Height | 11.4mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 32.35mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RV (2W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 9g |
| Width | 14.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RV-1515D/P to view detailed technical specifications.
No datasheet is available for this part.
