2W DC-DC Converter with dual +/-15V outputs, featuring 6.4kV isolation voltage and 86% efficiency. This through-hole mounted power management IC operates from a 13.5V to 16.5V input range, with a nominal input of 15V. It provides a maximum output current of 66mA per output and includes short-circuit protection (SCP). The component is lead-free, RoHS compliant, and operates within a -40°C to 85°C temperature range.
MountingThrough Hole
Power2W
Quick Jump:
Technical Specifications
Recom RV-1515D/P/R6.4 technical specifications.
General
Efficiency
86%
Features
SCP
Height
11.4mm
Isolation Voltage
6.4kV
Lead Free
Lead Free
Length
32.35mm
Max Input Voltage
16.5V
Min Input Voltage
13.5V
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Max Output Current
66mA
Max Output Voltage
15V
Max Power Dissipation
2W
Mount
Through Hole
Nominal Input Voltage
15V
Number of Outputs
2
Output Power
2W
Package Quantity
15
Packaging
Rail/Tube
RoHS Compliant
Yes
Series
ECONOLINE RV/R
Voltage - Output 1
15V
Voltage - Output 2
-15V
Weight
9g
Width
14.4mm
Compliance
RoHS
Compliant
Datasheet
Recom RV-1515D/P/R6.4 Datasheet
Download the complete datasheet for Recom RV-1515D/P/R6.4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.