Dual output DC-DC converter providing +/-15V at 2W total output power. Features 86% efficiency and short-circuit protection (SCP). Operates across a -40°C to 85°C temperature range with 8kV isolation voltage. Through-hole mounting package with dimensions of 32.35mm (L) x 14.4mm (W) x 11.4mm (H).
Recom RV-1515D/P/R8 technical specifications.
| Efficiency | 86% |
| Features | SCP |
| Height | 11.4mm |
| Isolation Voltage | 8kV |
| Lead Free | Lead Free |
| Length | 32.35mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RV/R |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 9g |
| Width | 14.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RV-1515D/P/R8 to view detailed technical specifications.
No datasheet is available for this part.