
Through-hole mounted DC-DC converter module delivering 15V at 2W output power. Features include 75% efficiency, 6kV isolation voltage, and short-circuit protection (SCP). Operates within a -40°C to 85°C temperature range with a 13.5V to 16.5V input voltage range. This lead-free, RoHS compliant component offers a maximum output current of 133mA and a compact module package.
Recom RV-1515S/P technical specifications.
| Package/Case | Module |
| Efficiency | 75% |
| Features | SCP |
| Height | 11.4mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 32.35mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 133mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RV |
| Voltage - Output 1 | 15V |
| Weight | 9g |
| Width | 14.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RV-1515S/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.